MS27656E9B35P

Heilind Number:AAOMS27656E9B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E9B35P
ECAD Model:
3D Model

Description:

WALL MOUNT BACK PANEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E9B35P
SKU:AAOMS27656E9B35P

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility in applications. Compliant with military specification MIL-DTL-38999 I, they ensure reliability in demanding conditions. With 52 insert arrangements and M39029 rear release crimp contacts, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium and nickel, they provide durability and corrosion resistance. Ideal for use in military and aerospace applications, these connectors guarantee secure and efficient electrical connections in critical environments.