| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P11B35PC L/C |
| SKU: | AAOMS27656P11B35PC L/C |
MS27656P11B35PC L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, this assembly boasts rugged durability and high performance for demanding environments. With up to 128 contacts housed in an insert, it ensures reliable connectivity in extreme conditions, operating seamlessly in temperatures ranging from -65 °C to 200 °C. The connectors, available in various shell sizes and insert arrangements, are constructed with high strength aluminum shells and offer a range of plating options including electroless nickel and cadmium finishes. Suitable for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile solutions for military and industrial applications. Please note that this assembly does not ship with contacts.