| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P11B35P L/C |
| SKU: | AAOMS27656P11B35P L/C |
MS27656P11B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the SKU MS27656P11B35P L/C, are robust and environmentally sealed for reliable performance in harsh conditions. Featuring a maximum operating temperature of 175°C and a minimum of -65°C, these connectors offer versatility in a wide range of applications. With 13 contacts in a shell size 11, designed for wall mounting, and utilizing removable crimp contacts, they ensure secure and efficient connections. The electroless nickel and cadmium olive drab plating options provide enhanced durability, while the aluminum shell construction guarantees strength. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.