| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P13B8P L/C |
| SKU: | AAOMS27656P13B8P L/C |
MS27656P13B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, are designed for harsh environments with an operating range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications for performance and durability. Please note that this assembly does not ship with contacts.