MS27656P13F8P

Heilind Number:AAOMS27656P13F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656P13F8P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656P13F8P
SKU:AAOMS27656P13F8P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. These connectors come in high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS-certified cadmium-free finishes are also offered. A reliable choice for military and industrial applications, the MIL-DTL-38999 I connectors ensure durability and performance in demanding environments.