| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P13F8P L/C |
| SKU: | AAOMS27656P13F8P L/C |
MS27656P13F8P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments with an operating temperature range from -65 °C to 200 °C. These environmentally sealed connectors come in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Compliant with MIL-DTL-38999 I military specification, they are constructed with high strength aluminum shells and offer multiple plating options. Please note that this assembly does not ship with contacts.