| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P13F8SC L/C |
| SKU: | AAOMS27656P13F8SC L/C |
MS27656P13F8SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27656P13F8SCLC model, are rugged and versatile circular connectors designed for harsh environments. With a robust construction featuring high strength aluminum shells and various plating options, they provide reliable performance in military and industrial applications. Offering up to 128 contacts and 52 insert arrangements, these connectors can accommodate a wide range of connectivity needs. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer flexibility in installation. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts.