| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P13F8SD L/C |
| SKU: | AAOMS27656P13F8SD L/C |
MS27656P13F8SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. With front and rear wall mount options, jam nut receptacles, and RFI grounding plugs, these connectors are ideal for harsh environments. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and offering a choice of plating options, including RoHS certified finishes, these connectors ensure reliable performance in military and industrial applications. Please note that this assembly does not ship with contacts.