| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P17B26PC L/C |
| SKU: | AAOMS27656P17B26PC L/C |
MS27656P17B26PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors in shell size 17-26 offer robust and reliable connectivity for harsh environments. With a wall-mounting flange design and bayonet coupling, they ensure secure installations in aerospace, defense, and industrial applications. Featuring high-strength aluminum shells and a range of plating options, including RoHS-compliant finishes, these connectors meet stringent military specifications. Operating between -65°C and 200°C, they provide consistent performance in extreme conditions. Please note that this assembly does not ship with contacts.