| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P17B6PC L/C |
| SKU: | AAOMS27656P17B6PC L/C |
MS27656P17B6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer rugged and reliable connectivity for harsh environments. With up to 128 contacts supported in various insert arrangements, these connectors ensure versatile use in military and high-performance applications. Constructed with high-strength aluminum shells and available in different plating options, including electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding environments. Please note that this assembly does not ship with contacts.