| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P17B6P L/C |
| SKU: | AAOMS27656P17B6P L/C |
MS27656P17B6P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I Connectors, specifically the MS27656P17B6PLC model. These rugged connectors are built to withstand extreme environments, with a wide operating temperature range of -65°C to 200°C. Featuring a wall-mounting design, they are perfect for applications requiring secure and reliable connections. The electroless nickel and cadmium olive drab plating options ensure corrosion resistance, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.