| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P21B41P L/C |
| SKU: | AAOMS27656P21B41P L/C |
MS27656P21B41P L/C
Specifications
Detailed Description
Featuring the MIL-DTL-38999 Series I connectors, this assembly showcases rugged durability and high performance in harsh environments. With up to 128 contacts housed within a sealed insert, it ensures reliable connectivity in a wide range of applications. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors are suitable for demanding industrial and military environments. Available in various shell sizes and insert arrangements, they offer versatility and flexibility. Constructed with high-strength aluminum shells and boasting plating options like electroless nickel and cadmium finishes, they guarantee longevity and resistance to corrosion. Please note that this assembly does not ship with contacts.