| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B35PA L/C |
| SKU: | AAOMS27656T11B35PA L/C |
MS27656T11B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T11B35PALC model, are rugged and reliable electrical receptacles designed for harsh environments. Featuring a wall mounting flange for secure installation, these connectors are ideal for military and aerospace applications. With 13 removable crimp contacts in size 22D(13), they offer efficient connectivity. Made of high-strength aluminum with electroless nickel and cadmium olive drab plating, they provide excellent durability and corrosion resistance. Meeting MIL-DTL-38999 I specifications, these connectors have a wide operating temperature range of -65 °C to 175 °C, ensuring performance in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.