MS27656T11B35PC

Heilind Number:AAOMS27656T11B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T11B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T11B35PC
SKU:AAOMS27656T11B35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors use M39029 rear release crimp contacts, with options for RoHS-certified cadmium-free finishes. Constructed with high-strength aluminum shells, they come in plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, ensuring durability and reliable performance. Perfect for military and industrial applications, these connectors are ideal for demanding environments where ruggedness and environmental sealing are essential.