| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B4SB L/C |
| SKU: | AAOMS27656T11B4SB L/C |
MS27656T11B4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T11B4SBLC model, offer high-performance connectivity for harsh environments. Designed for military and aerospace applications, these receptacles feature a back panel wall mounting flange with a bayonet coupling for secure attachment. With a shell size of 11 and contact size 20(4), they provide reliable connections in extreme temperatures ranging from -65°C to 175°C. The Electroless Nickel and Cadmium Olive Drab finish coatings ensure corrosion resistance, while the aluminum shell construction guarantees durability. Please note that this assembly does not ship with contacts.