| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B4S L/C |
| SKU: | AAOMS27656T11B4S L/C |
MS27656T11B4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T11B4SLC model, offer reliable connectivity in demanding environments. With a robust design and high-strength aluminum shells, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring a wall-mounting flange and bayonet coupling, installation is secure and straightforward. The electroless nickel and cadmium olive drab plating options ensure corrosion resistance, while the conductive sockets provide efficient signal transmission. Please note that this assembly does not ship with contacts, allowing for customization based on your specific requirements. Trust in the MIL-DTL-38999 Series I connectors for dependable performance in critical applications.