| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B98P L/C |
| SKU: | AAOMS27656T11B98P L/C |
MS27656T11B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are built to endure harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacle configurations, they offer RFI grounding options for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors accommodate various connectivity needs, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they ensure durability and reliability in military and industrial applications. Please note that this assembly does not ship with contacts.