| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B98SA L/C |
| SKU: | AAOMS27656T11B98SA L/C |
MS27656T11B98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, offering up to 128 contacts housed in a sealed insert for reliable performance. With front and rear wall mount options, along with jam nut receptacles, they provide secure installations in aerospace, defense, and industrial applications. Operating in temperatures ranging from -65°C to 200°C, these connectors ensure connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate different contact types, including M39029 rear release crimp contacts. The high-strength aluminum shells come in a range of plating options, from cadmium finishes to RoHS-certified alternatives, meeting diverse application needs. Please note that this assembly does not ship with contacts.