| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B98SB L/C |
| SKU: | AAOMS27656T11B98SB L/C |
MS27656T11B98SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, provide high-performance connectivity in harsh environments. With up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C, these circular connectors are designed for durability. Made of high-strength aluminum, they come in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts. Offering RFI grounding and a choice of plating options including cadmium-free finishes, these connectors meet stringent military specifications for environmental sealing and performance. Please note that this assembly does not ship with contacts.