| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11B98SC L/C |
| SKU: | AAOMS27656T11B98SC L/C |
MS27656T11B98SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically SKU MS27656T11B98SC L/C, are engineered for optimal performance in harsh environments, featuring up to 128 contacts housed within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure attachment. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium and nickel, these connectors guarantee durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors deliver exceptional performance and reliability.