| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T11F98PA L/C |
| SKU: | AAOMS27656T11F98PA L/C |
MS27656T11F98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27656T11F98PALC model, are meticulously engineered for rugged environments, boasting up to 128 contacts within a sealed insert for optimal performance. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed to withstand extreme conditions. Featuring a wall mount design with a bayonet coupling, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and electroless nickel plating, they offer durability and conductivity. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.