| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B35PB L/C |
| SKU: | AAOMS27656T13B35PB L/C |
MS27656T13B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable and durable connectivity in harsh environments. With up to 128 contacts in an insert, they ensure robust performance in military, aerospace, and other demanding applications. Featuring a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements, these connectors provide versatility and flexibility. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS certified finishes, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts.