| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B35SB L/C |
| SKU: | AAOMS27656T13B35SB L/C |
MS27656T13B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, identified by the SKU MS27656T13B35SB L/C, are rugged and reliable circular connectors designed for demanding military and aerospace applications. With up to 128 contacts available in the insert, these connectors ensure secure and efficient electrical connections in harsh environments. Featuring a wide operating temperature range of -65°C to 200°C and offering various shell sizes and insert arrangements, they provide flexibility for different installation requirements. The connectors are constructed with high-strength aluminum shells and are available in multiple plating options for enhanced durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.