| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B4PC L/C |
| SKU: | AAOMS27656T13B4PC L/C |
MS27656T13B4PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, ensuring reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for aerospace, defense, and industrial applications. Available in various shell sizes and insert arrangements, they offer flexibility for different mounting options. Constructed with high-strength aluminum shells and plated with durable finishes, these connectors guarantee long-lasting durability. Please note that this assembly does not ship with contacts.