| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B4P L/C |
| SKU: | AAOMS27656T13B4P L/C |
MS27656T13B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a durable insert. With environmental sealing and an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells can be plated with options such as electroless nickel and cadmium finishes. Suitable for military and industrial applications, these connectors provide efficient signal transmission and protection against environmental factors. Please note that this assembly does not ship with contacts.

