| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B4S L/C |
| SKU: | AAOMS27656T13B4S L/C |
MS27656T13B4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by SKU MS27656T13B4S L/C, are meticulously engineered for rugged durability and high-performance connectivity. With a maximum operating temperature of 175 °C and a minimum operating temperature of -65 °C, they excel in extreme environmental conditions. Featuring a wall-mounting shell size of 13 and 4 removable crimp contacts, they offer secure and reliable connections. The electroless nickel and cadmium olive drab finish coatings ensure long-lasting protection against corrosion. Please note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements. Trust in the MIL-DTL-38999 Series I connectors for robust and dependable electrical connectivity in even the harshest environments.