MS27656T13B8P

Heilind Number:AAOMS27656T13B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T13B8P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T13B8P
SKU:AAOMS27656T13B8P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, they offer a range of plating options, including cadmium-free finishes for RoHS compliance. With a bayonet coupling design and gold contact plating, these connectors guarantee durability and performance in demanding applications.