MS27656T13B98B

Heilind Number:AAOMS27656T13B98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T13B98B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T13B98B
SKU:AAOMS27656T13B98B

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, ideal for harsh environments with their wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts in an insert, these connectors are meticulously designed for reliability. Available in various shell sizes and insert arrangements, they offer flexibility in usage. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Their front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensure secure connections in diverse applications. With MIL-DTL-38999 I military specification, these circular receptacles guarantee top-notch performance in demanding scenarios.