| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B98SB L/C |
| SKU: | AAOMS27656T13B98SB L/C |
MS27656T13B98SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27656T13B98SBLC model, offer reliable electrical connectivity in harsh environments. With a wall-mounting flange design and bayonet coupling, they ensure secure installation on back panels. Featuring a conductive aluminum shell with Electroless Nickel and Cadmium Olive Drab plating options, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. Meeting military specification MIL-DTL-38999 I and offering a service rating of I, they are suitable for high-reliability applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.