| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B98SC L/C |
| SKU: | AAOMS27656T13B98SC L/C |
MS27656T13B98SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T13B98SCLC model, are engineered for demanding environments, offering up to 128 contacts for secure electrical connections. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring a rugged aluminum shell with multiple plating options, including cadmium and nickel finishes, they provide durability and corrosion resistance. Designed for wall mounting, the connectors are suitable for various applications, including aerospace and military. Please note that this assembly does not ship with contacts.