| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13B98S L/C |
| SKU: | AAOMS27656T13B98S L/C |
MS27656T13B98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, featuring up to 128 contacts in an environmentally sealed insert, offer robust connectivity solutions for harsh environments. With a wide operating temperature range of -65 °C to 200 °C and options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. These connectors, compliant with MIL-DTL-38999 I specifications, come in 9 shell sizes and 52 insert arrangements, accommodating various contact types. Constructed with high-strength aluminum shells and available in different plating options, including cadmium and nickel, they ensure durability and reliability. Please note that this assembly does not ship with contacts.