MS27656T13F35A

Heilind Number:AAOMS27656T13F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T13F35A
ECAD Model:
3D Model

Description:

AAOMS27656T13F35A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T13F35A
SKU:AAOMS27656T13F35A

Detailed Description

MIL-DTL-38999 Series I connectors are built for rugged environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65°C to 200°C, these connectors provide reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount as well as jam nut receptacles, they feature RFI grounding plugs for enhanced signal integrity. Constructed with high-strength aluminum shells and utilizing M39029 rear release crimp contacts, they ensure durability and secure connections. With a range of plating options including cadmium-free finishes, these connectors meet RoHS compliance standards. Perfect for military and industrial applications, they are designed to withstand harsh environments with their environment-resistant construction.