| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F35PA L/C |
| SKU: | AAOMS27656T13F35PA L/C |
MS27656T13F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their durable aluminum shells and high-performance design, are engineered to excel in harsh environments. Featuring up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. With a choice of plating options, such as electroless nickel and cadmium finishes, they provide enhanced corrosion resistance. Please note that this assembly does not ship with contacts.