MS27656T13F35PB

Heilind Number:AAOMS27656T13F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T13F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T13F35PB
SKU:AAOMS27656T13F35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors are ideal for military and industrial applications requiring durability and conductivity.