MS27656T13F35SA

Heilind Number:AAOMS27656T13F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T13F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T13F35SA
SKU:AAOMS27656T13F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, offered in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, these connectors guarantee reliability and longevity in military and industrial applications.