| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F35SA L/C |
| SKU: | AAOMS27656T13F35SA L/C |
MS27656T13F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are built for rugged environments with an operating temperature range of -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering various plating options, including RoHS certified finishes, they ensure reliable performance in harsh conditions. Please note that this assembly does not ship with contacts.