| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F35SC L/C |
| SKU: | AAOMS27656T13F35SC L/C |
MS27656T13F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27656T13F35SCLC connector is a rugged and reliable solution for harsh environment applications. With a wide operating temperature range of -65 °C to 200 °C, this circular receptacle is designed for durability in extreme conditions. Featuring a wall mounting flange and bayonet coupling, it offers secure and easy installation. Constructed with high-strength aluminum shell and electroless nickel coating, it ensures long-lasting performance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection. Perfect for military, aerospace, and industrial use, this connector meets the highest standards for quality and reliability.