| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F35S L/C |
| SKU: | AAOMS27656T13F35S L/C |
MS27656T13F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T13F35SLC model, are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Constructed from high-strength aluminum with various plating options, including RoHS-compliant finishes, they offer durability and corrosion resistance. Suitable for wall mounting and jam nut applications, these connectors meet stringent military specifications for environmental resistance. Please note that this assembly does not ship with contacts.