| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F8PA L/C |
| SKU: | AAOMS27656T13F8PA L/C |
MS27656T13F8PA L/C
Specifications
Detailed Description
Enhance your connectivity with MIL-DTL-38999 Series I connectors, designed for rugged environments with up to 128 contacts in a sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in harsh conditions. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they accommodate diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum shells with multiple plating choices including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors guarantee efficient and durable performance in demanding environments. (Please note: This assembly does not ship with contacts.)