| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F8PC L/C |
| SKU: | AAOMS27656T13F8PC L/C |
MS27656T13F8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide exceptional durability and performance for harsh environment applications. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure panel installations. With an operating temperature range of -65°C to 200°C, they are suitable for a wide range of environments. Compliant with military specification MIL-DTL-38999 I, they guarantee high reliability in mission-critical scenarios. Available in various shell sizes and insert arrangements and constructed with high-strength aluminum shells, these connectors offer versatility and ruggedness. Please note that this assembly does not ship with contacts.