| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F98P L/C |
| SKU: | AAOMS27656T13F98P L/C |
MS27656T13F98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility in installation. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS compliant finishes, these connectors guarantee durability and compliance. Please note that this assembly does not ship with contacts.