| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T13F98S L/C |
| SKU: | AAOMS27656T13F98S L/C |
MS27656T13F98S L/C
Specifications
Detailed Description
Enhance your electrical systems with our MIL-DTL-38999 Series I connectors, engineered for rugged reliability in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors excel in extreme temperatures from -65°C to 200°C. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile connectivity options. Available in various shell sizes and insert arrangements, they ensure compatibility with diverse applications. The high-strength aluminum shells with multiple plating options, including RoHS-compliant finishes, guarantee durability and performance. Please note that this assembly does not ship with contacts, allowing you to customize it according to your specific needs. Trust in the quality and resilience of our MIL-DTL-38999 I connectors for your critical electrical requirements.