| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15B18SB L/C |
| SKU: | AAOMS27656T15B18SB L/C |
MS27656T15B18SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27656T15B18SBLC model, are engineered for demanding environments, offering robust connectivity with up to 128 contacts securely housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Featuring front wall, rear wall, and jam nut receptacles, they provide versatile mounting options. Compliant with military specifications, they boast high-strength aluminum shells with various plating options for durability. These connectors, designed for wall mounting, come with removable crimp contacts for efficient installation. Please note that this assembly does not ship with contacts.