| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15B19P L/C |
| SKU: | AAOMS27656T15B19P L/C |
MS27656T15B19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, exemplified by SKU MS27656T15B19P L/C, are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a robust aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The electroless nickel and cadmium olive drab plating options provide enhanced corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.