MS27656T15B35PB

Heilind Number:AAOMS27656T15B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15B35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15B35PB
SKU:AAOMS27656T15B35PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. Featuring front wall mount, rear wall mount, and jam nut receptacles, they use M39029 rear release crimp contacts for secure connections. Ideal for military and industrial applications, these connectors ensure durability and conductivity, meeting stringent performance standards.