| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15B35PB L/C |
| SKU: | AAOMS27656T15B35PB L/C |
MS27656T15B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T15B35PBLC model, are designed for rugged performance in harsh environments. Featuring a wall-mounted back panel receptacle with a bayonet coupling, these connectors offer reliable electrical connections with 37 male pin contacts. Constructed with high-strength aluminum shells and available in various plating options, including Electroless Nickel and Cadmium Olive Drab, they ensure durability and conductivity. With a wide operating temperature range of -65°C to 175°C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts.