MS27656T15B35PC

Heilind Number:AAOMS27656T15B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15B35PC
SKU:AAOMS27656T15B35PC

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These connectors are environmentally sealed, operating seamlessly in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they offer multiple plating options including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connectivity with a mating life of 500 cycles. Perfect for military and industrial applications, they guarantee optimal performance in demanding conditions.