MS27656T15B37S

Heilind Number:AAOMS27656T15B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15B37S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15B37S
SKU:AAOMS27656T15B37S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse mounting needs. The connectors, compliant with MIL-DTL-38999 I military specifications, ensure quality and performance in demanding applications.