| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15B97P L/C |
| SKU: | AAOMS27656T15B97P L/C |
MS27656T15B97P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27656T15B97PLC model, offer unparalleled durability and performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in a wide range of applications. Designed for military specifications, they meet stringent requirements for ruggedness and durability, with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting configurations and shell sizes, they provide versatility for different installation needs. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection. Trust MIL-DTL-38999 Series I connectors for secure and efficient electrical connections in demanding environments.