MS27656T15B97SD

Heilind Number:AAOMS27656T15B97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15B97SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15B97SD
SKU:AAOMS27656T15B97SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes. This connector family includes front and rear wall mount receptacles, as well as jam nut receptacles, all with RFI grounding plugs. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for performance and durability.